You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 to C13 Power Lead, 2m, 10A, 250V -
152610/1
- Manufacturer:
- VOLEX VOLEX
- Manufacturer Part No:
- 152610/1
- Order Code:
- PL15110
- Product Range
- 152610 Series
Product Range Selector (152610 Series)
See all from this product rangeProduct Overview
- Male C14 to female C13 socket
- HO5VV-F 1.0mm², 3-core cable
- PVC jacket
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13
- :
- 2m
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- 152610 Series
- :
- 6.6ft
Technical Documents (0)
3,635 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.88 (£3.46) | ( ) |
5+ | £2.73 (£3.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.