You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEMA 5-15P Plug to IEC C13 Mains Lead, 10A, 2m, Black -
17758
- Manufacturer:
- VOLEX VOLEX
- Manufacturer Part No:
- 17758
- Order Code:
- PL17163
- Product Range
- -
- Technical Datasheet:
- 17758 Datasheet
Product Overview
- 1250W/10A Rating
- 105°C Temperature rating
Applications
Power Management
Product Information
- :
- NEMA 5-15P to IEC 320 C13
- :
- 2m
- :
- 10A
- :
- 125VAC
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.46 (£6.55) | ( ) |
10+ | £4.68 (£5.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.