You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Expand Series 7-in-1 Multiport Hub, HDMI / USB / SD / 60W PD -
VK-20236-BK
New- Manufacturer:
- VOLKANO VOLKANO
- Manufacturer Part No:
- VK-20236-BK
- Order Code:
- CS38683
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6009555729743
Product Overview
- Provides HDMI display output, USB hub, SD card slots and a dedicated USB-C PD port
- HDMI port supports display resolutions up to 4K Ultra HD
- 3 Port USB hub: 1x USB 3.0, 1x USB 2.0 and 1x USB 2.0 Type-C
- Separate SD and MicroSD card slots
- Dedicated USB-C PD port supports 60W Power Delivery to charge your laptop while using the hub
- Durable aluminium housing with double-shielded construction to prevent EMI
- 100mm USB-C Cable length
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (0)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.49 (£14.99) | ( ) |
| 3+ | £12.00 (£14.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























