You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ephemeris Wireless Bluetooth Headphones, Black -
VK-2041-BK
New- Manufacturer:
- VOLKANO VOLKANO
- Manufacturer Part No:
- VK-2041-BK
- Order Code:
- AV30862
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6009545470587
Product Overview
- Lightweight wireless over-ear stereo headphones
- Hardwearing and durable, they are ideally suited to complement an active lifestyle
- Cushioned ear pads provide genuine comfort for longer listening sessions
- Twist and fold design for easy storage and transport
- Bluetooth 5.3 connectivity with 10m wireless range and 3.5mm aux input
- Provides up to 15 hours playback from a full charge
- USB-C connectivity for convenient charging, fully charged in approx. 2 hours
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.15 (£16.98) | ( ) |
3+ | £13.80 (£16.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.