You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Splash Waterproof Bluetooth Wireless Speaker -
VK-30000-BK
- Manufacturer:
- VOLKANO VOLKANO
- Manufacturer Part No:
- VK-30000-BK
- Order Code:
- AV27943
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6009704137795
Product Overview
- IPX6 rated waterproof housing
- Built-in microphone for making hands-free calls
- Bluetooth 2.1+EDR technology with 10m wireless range
- Supports A2DP, HFP and AVRCP audio profiles
- Powered by a rechargable battery that charges via Micro USB connection
- Battery gives up to 8 hours playback from a single charge with approx. 2 hours recharging time
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 65mm
- :
- 180mm
- :
- 65mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.53 (£33.04) | ( ) |
3+ | £25.76 (£30.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.