You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VolkanoX VXH200 ANC Active Noise Cancelling Bluetooth Wireless Headphones, Green -
VKX-2103-GN
New- Manufacturer:
- VOLKANO VOLKANO
- Manufacturer Part No:
- VKX-2103-GN
- Order Code:
- AV30865
- Product Range
- Volkano X VXH200
- Also Known As:
- GTIN UPC EAN: 6009545430352
Product Range Selector (Volkano X VXH200)
See all from this product rangeProduct Overview
- Sleek and stylish wireless over-ear stereo headphones
- Active noise cancelling (ANC) technology reduces external distractions
- Cushioned ear pads provide genuine comfort for longer listening sessions
- Integrated microphone for hands-free calling with support for Google & Siri assistants
- Modern Bluetooth 5.3 connectivity with extended wireless range up to 15m
- 400mAh Battery provides up to 60 hours playback from a full charge
- Fast charging support, fully recharged in 2.5 hours
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 10mm
- :
- -
- :
- Volkano X VXH200
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.49 (£38.99) | ( ) |
3+ | £30.00 (£36.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.