You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Black Poly Resin Parasol Base, 12kg - 

2500157

2500157 - Black Poly Resin Parasol Base, 12kg
2500157 - Black Poly Resin Parasol Base, 12kg
2500157 - Black Poly Resin Parasol Base, 12kg
2500157 - Black Poly Resin Parasol Base, 12kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VONHAUS VONHAUS
Manufacturer Part No:
2500157
Order Code:
LH06153
Also Known As:
GTIN UPC EAN: 5056115783777

Product Overview

  • Black colour decorative design
  • Accommodates parasol pole up to 57mm diameter
  • Diameter: 440mm
  • Weight: 12kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056115783777

5 In stock Need more?

???PF_PDP_RSP_SUP???

£22.68 ( £27.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.68 (£27.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --