You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Snap Fit Flexible Cable Protector - Type B Black 3m -
3M TYPE B BLACK
- Manufacturer:
- VULCASCOT VULCASCOT
- Manufacturer Part No:
- 3M TYPE B BLACK
- Order Code:
- CB01194
- Product Range
- -
- Technical Datasheet:
- 3M TYPE B BLACK Datasheet
Product Overview
- Conform to European DIN specification 4012 Part 1 and Class B1.
- Conform to UK Standard Fire Test BS476 Part 7 Class 3 and British Health and Safety at Work Act 1974
- Low smoke, non toxic, low fume emission levels – halogen free, will not release harmful chlorine gas
- UV stabilised, enabling prolonged outdoor usage
- No need to thread cables through the protector
- A simple snap membrane is used, prevents the need to slit the underside when inserting the cable
- Low lying profile with gentle slopes allow wheelchairs/trolleys to pass over without interference
Product Information
- :
- 1 Channel
- :
- Thermoplastic Rubber
- :
- Black
- :
- 3m
- :
- 83mm
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.34 (£38.81) | ( ) |
3+ | £30.84 (£37.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.