You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Snap Fit Multi Cable Protector - Type MCP/1 Grey 3m -
MCP/1 3MG
- Manufacturer:
- VULCASCOT VULCASCOT
- Manufacturer Part No:
- MCP/1 3MG
- Order Code:
- CB11480
- Product Range
- MCP/1 Series
- Technical Datasheet:
- MCP/1 3MG Datasheet
Product Range Selector (MCP/1 Series)
See all from this product rangeProduct Overview
- Compartments to segregate cables up to 16mm diameter
- Non slip top
- Snaps open for fast and simple installation
- Manufactured from a special elastomer rubber
- Flexible, rugged and hard wearing
- Low lying profile geometry
- Can be relaid as required
- Low smoke, non toxic and low fume emission
- Produced from a fire retardant compound to BS276 part 7 class 3, DIN 4102 part 1 and class B1
- UV stabilised for extended life
- Tested for non conductivity to BS903-C5, 500V
- Produced in accordance with ISO9002
Product Information
- :
- 3 Channel
- :
- Rubber / SBR Blend
- :
- Grey
- :
- 3m
- :
- 83mm
- :
- MCP/1 Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.51 (£66.61) | ( ) |
3+ | £51.82 (£62.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.