You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CableSafe Cable Protector, 14mm Channel, Yellow, 9m -
RO7 9M
- Manufacturer:
- VULCASCOT VULCASCOT
- Manufacturer Part No:
- RO7 9M
- Order Code:
- CB19698
- Product Range
- Vulcascot Cable Protectors
- Technical Datasheet:
- RO7 9M Datasheet
Product Range Selector (Vulcascot Cable Protectors)
See all from this product rangeProduct Overview
- 1-Channel, yellow cable protector
- Cables are easy to install and takes moments to fit
- Unique underside retention lip
- Each profile will house a combination of power, domestic and telecoms cables
- For extra safety, no sharp knife is required
- UV Stabilised for extended life
- Can be safely used either indoors or outdoors
Product Information
- :
- 1 Channel
- :
- Rubber
- :
- Yellow
- :
- 9m
- :
- 68mm
- :
- Vulcascot Cable Protectors
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.64 (£69.17) | ( ) |
3+ | £55.90 (£67.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.