You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Traffic Calming Cable Protector, 30mm Channel, Black/Yellow, 4.5m -
TTC2
- Manufacturer:
- VULCASCOT VULCASCOT
- Manufacturer Part No:
- TTC2
- Order Code:
- CB19696
- Technical Datasheet:
- TTC2 Datasheet
Product Range Selector (Vulcascot Cable Protectors)
See all from this product rangeProduct Overview
- Yellow hazard stripes on both sides of the profile are clearly visible
- Gives early warning to vehicle drivers of the danger of speed in confined areas
- Rugged construction combined with an inherent flexibility
- Strong profile withstands the passage of most loaded vehicles whilst keeping cables safe and secure
- Easily relaid in another location as required
- Lay flat, no drilling or bolting, ready to use in minutes
- Halogen-free (non-carcinogenic) in the event of fire
- Low smoke, non toxic and low fume emission levels
- Tested for non conductivity to BS903-C5, 500V
- Fire tested to BS 476 Part 7, Class 3
- UV Stabilised for extended, outdoor life
Product Information
- :
- 1 Channel
- :
- Rubber
- :
- Black, Yellow
- :
- 4.5m
- :
- 180mm
- :
- Vulcascot Cable Protectors
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £335.15 (£402.18) | ( ) |
3+ | £318.33 (£382.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.