You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel D Class Technology Power Amplifier, 8000W -
CD8000
New- Manufacturer:
- W AUDIO W AUDIO
- Manufacturer Part No:
- CD8000
- Order Code:
- DP38204
- Product Range
- Zenith - CD Series - Power Amplifiers
- Also Known As:
- GTIN UPC EAN: 0090125501131
Product Range Selector (Zenith - CD Series - Power Amplifiers)
See all from this product rangeProduct Overview
- Power output @ 8Ω: 2 x 1500Wrms
- Power output @ 4Ω: 2 x 2500Wrms
- Power output @ 2Ω: 2 x 4000Wrms
- Power output bridge @ 8Ω: 1 x 5000Wrms
- Power output bridge @ 4Ω: 1 x 8000Wrms
- Frequency response: 20Hz to 20kHz
- Input sensitivity: 1.2V, 32dB or 26dB
- Damping factor: 200
- Slew rate: 22V/uS
- Min. Load impedance (Stereo): 2Ω
- Min. Load impedance (Bridge): 4Ω
- Protection circuits: Soft start, limit, thermal, short circuit, overload, DC fault protection and AC power supply fuse
- LED indicators: Power, active, signal and clip
- Input connections: 2 x XLR sockets, 1 x powerCON mains input
- Output connections: 2 x speakON connectors and 2 pairs of binding posts
- Additional features: Switchable stereo, parallel and bridge and switchable low cut filters (30Hz, 50Hz and OFF)
- Power supply: 220-240V AC 50/60Hz
- Power consumption: 1860W (1/8 power @ 8Ω)
- Dimensions (H x W x D): 88 x 483 x 460mm
- Weight: 10.8kg
Product Information
- :
- Zenith - CD Series - Power Amplifiers
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £624.16 (£748.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.