You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual UHF Handheld Microphone Wireless System 606-614MHz, MIC72V2 - 

DTM600H

DTM600H - Dual UHF Handheld Microphone Wireless System 606-614MHz, MIC72V2
DTM600H - Dual UHF Handheld Microphone Wireless System 606-614MHz, MIC72V2
DTM600H - Dual UHF Handheld Microphone Wireless System 606-614MHz, MIC72V2
DTM600H - Dual UHF Handheld Microphone Wireless System 606-614MHz, MIC72V2
DTM600H - Dual UHF Handheld Microphone Wireless System 606-614MHz, MIC72V2
DTM600H - Dual UHF Handheld Microphone Wireless System 606-614MHz, MIC72V2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
W AUDIO W AUDIO
Manufacturer Part No:
DTM600H
Order Code:
MP35713
Product Range
W-Audio Wireless Mics Kits
Also Known As:
GTIN UPC EAN: 0759478557423

Product Range Selector (W-Audio Wireless Mics Kits)

See all from this product range

Product Overview

This DTM series wireless microphones feature twin UHF handheld systems with 80x selectable frequencies (606-614Mhz). The system utilises a true diversity, full bandwidth receiver for the ultimate RF stability. Outstanding vocal reproduction and stable wireless connectivity allow freedom of movement on stage. This system offers crystal clear sound reproduction and solid reliability. Metal bodied transmitters feature ergonomic design with a rugged housing to stand up to the rigours of touring. The flexibility of the handheld systems may be increased by purchasing the additional DTM600BP.
  • True diversity receiver 606 to 614Mhz - 80x frequencies
  • Auto frequency scanning
  • Balanced XLR output for each channel plus unbalanced mixed output
  • Large LCD receiver display including RF level, AF level, channel and frequency
  • Removable BNC antenna
  • Dynamic range: 96dB
  • Full width 19" rackmounted receiver
  • Frequency response: 40Hz to 15kHz
  • Power supply: 9 to 12V DC (adaptor supplied)
  • Mic power: 2x 1.5V AA (not supplied)

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Public, Wireless

Contents

1x receiver, 2x UHF mic, 1x PSU, 1x 6.3mm audio lead

Product Information


:
Cardioid

:
606.0MHz

:
40Hz

:
15kHz

:
W-Audio Wireless Mics Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0759478557423

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£150.66 ( £180.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £150.66 (£180.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --