You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Beltpack Microphone Wireless System 863-865MHz, MIC71V2 -
DTM800BP
- Manufacturer:
- W AUDIO W AUDIO
- Manufacturer Part No:
- DTM800BP
- Order Code:
- MP35711
- Product Range
- W-Audio Beltpack Mics Kits
- Also Known As:
- GTIN UPC EAN: 0759478557416
Product Range Selector (W-Audio Beltpack Mics Kits)
See all from this product rangeProduct Overview
- Auto frequency scanning
- Beltpack power: 2x 1.5V AA (not supplied)
- Features 1x headset and 1x lapelle mic with a clip
- Dimensions (HxWxD): 100x65x30mm
- Loaded with Version 2 software
- Operating 863MHz to 865MHz, 20x frequencies
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Public, Wireless
Product Information
- :
- Omnidirectional
- :
- 863.0MHz
- :
- W-Audio Beltpack Mics Kits
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.24 (£49.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.