You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Power Amplifier, 2x 150W RMS - 2U -
EPX300
- Manufacturer:
- W AUDIO W AUDIO
- Manufacturer Part No:
- EPX300
- Order Code:
- DP34258
- Product Range
- WAudio EPX
- Also Known As:
- GTIN UPC EAN: 0723175524408
Product Range Selector (WAudio EPX)
See all from this product rangeProduct Overview
- Output Power: 2x 150W @ 4Ω, 2x 90W @ 8Ω
- Short circuit, overload and thermal protection
- Power, clip & protect LED indicators
- Fan cooled (variable speed)
- Ground lift switch (rear panel)
- Inputs: 2x phono sockets, 2x 6.35mm (¼”) jack sockets
- Outputs: 2x locking speaker connectors, 2x binding posts
- Power Supply: 240VAC, 50Hz
- Dimensions (WxHxD): 481x87x297mm
- Weight: 9.5kg
Product Information
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £108.58 (£130.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.