You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo Power Amplifier, 2x 250W RMS - 2U - 

EPX500

EPX500 - Stereo Power Amplifier, 2x 250W RMS - 2U
EPX500 - Stereo Power Amplifier, 2x 250W RMS - 2U
EPX500 - Stereo Power Amplifier, 2x 250W RMS - 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
W AUDIO W AUDIO
Manufacturer Part No:
EPX500
Order Code:
DP34259
Also Known As:
GTIN UPC EAN: 0723175524415

Product Range Selector (WAudio EPX)

See all from this product range

Product Overview

A professional range of power amplifiers offering superior reliability and performance, with a full range of power options available to suit a variety of applications.
  • Output Power: 2x 250W @ 4Ω, 2x 180W @ 8Ω
  • Short circuit, overload and thermal protection
  • Power, clip & protect LED indicators
  • Fan cooled (variable speed)
  • Ground lift switch (rear panel)
  • Inputs: 2x phono sockets, 2x 6.35mm (¼”) jack sockets
  • Outputs: 2x locking speaker connectors, 2x binding posts
  • Power Supply: 240VAC, 50Hz
  • Dimensions (WxHxD): 481x87x297mm
  • Weight: 10kg

Product Information


:
WAudio EPX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0723175524415

9 In stock Need more?

???PF_PDP_RSP_SUP???

£117.51 ( £141.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £117.51 (£141.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --