You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Active Speakers (Pair), 150W RMS -
PSR 8A
- Manufacturer:
- W AUDIO W AUDIO
- Manufacturer Part No:
- PSR 8A
- Order Code:
- LS02781
- Product Range
- W Audio - PSR
- Also Known As:
- GTIN UPC EAN: 0721405343744
Product Range Selector (W Audio - PSR)
See all from this product rangeProduct Overview
- High impact moulded polypropylene enclosure
- 1.5" Voice Coil
- 1" exit aluminium compression driver
- 5x integral suspension points
- Complete mounting solutions
- Smooth response with high power handling capacity (long term/max) 114dB/117dB
- 90x60° coverage pattern
- Supplied with versatile padded bags
Product Information
- :
- 70Hz
- :
- 20kHz
- :
- 435mm
- :
- 255mm
- :
- 245mm
- :
- W Audio - PSR
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £310.58 (£372.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.