You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Amplifier, 2x 200W RMS - 1U -
TPX 400
- Manufacturer:
- W AUDIO W AUDIO
- Manufacturer Part No:
- TPX 400
- Order Code:
- DP34497
- Product Range
- WAudio TPX
- Also Known As:
- AMP45 GTIN UPC EAN: 0723175527713
Product Range Selector (WAudio TPX)
See all from this product rangeProduct Overview
- Output Power: 2x 200W @ 4Ω, 2x 130W @ 8Ω or 400W Bridged @ 8Ω
- Short circuit, overload and thermal protection
- Stereo, parallel and bridged operating modes
- Power, clip & protect LED indicators
- Fan cooled (variable speed)
- Ground lift switch (rear panel)
- Inputs: 2x XLR sockets, 2x 6.35mm (<1/4/>”) jack sockets
- Outputs: 2x locking speaker connectors, 2x binding posts
Product Information
- :
- WAudio TPX
- :
- UK Type G
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £125.41 (£150.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.