You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Amplifier, 2x 750W RMS - 2U -
XTR1500
- Manufacturer:
- W AUDIO W AUDIO
- Manufacturer Part No:
- XTR1500
- Order Code:
- DP34500
- Product Range
- WAudio XTR
- Also Known As:
- AMP51 GTIN UPC EAN: 0723175528130
Product Range Selector (WAudio XTR)
See all from this product rangeProduct Overview
- Output Power: 2x 750W @ 4Ω, 2x 500W @ 8Ω
- Short circuit, overload and thermal protection
- Power, clip & protect LED indicators
- Fan cooled (variable speed)
- Ground lift switch (rear panel)
- Inputs: RCA, 2x 6.35mm (<1/4/>”) jack sockets
- Outputs: 2x locking speaker connectors, 2x binding posts, 2x 6.35mm (<1/4/>”) jack sockets
Product Information
- :
- WAudio XTR
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £176.75 (£212.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.