You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Conduct Through Terminal Block, Push in Cage Clamp, 35mm DIN Rail Mount, 24AWG to 16AWG, 800V, 13.5A, Grey - 

2000-1401

2000-1401 - 4 Conduct Through Terminal Block, Push in Cage Clamp, 35mm DIN Rail Mount, 24AWG to 16AWG, 800V, 13.5A, Grey
2000-1401 - 4 Conduct Through Terminal Block, Push in Cage Clamp, 35mm DIN Rail Mount, 24AWG to 16AWG, 800V, 13.5A, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2000-1401
Order Code:
CN17127
Product Range
WAGO TOPJOB S - 2000 Series - 4 Conduct Through 35mm DIN Terminal Blocks - 13.5A, 16AWG
Also Known As:
GTIN UPC EAN: 4045454966928
Technical Datasheet:
2000-1401   Datasheet
See all Technical Docs

Product Range Selector (WAGO TOPJOB S - 2000 Series - 4 Conduct Through 35mm DIN Terminal Blocks - 13.5A, 16AWG)

See all from this product range

Product Overview

  • DIN 35mm rail mounted terminal block with Push-In CAGE CLAMP® technology
  • Push-in wire termination for faster installation
  • Fits cable of size 0.14mm² - 15mm² / 24 AWG to 16 AWG
  • Nominal cross-section: 1mm²
  • Nominal voltage: 800V
  • Rated Current: 13.5A
  • Front entry wiring
  • Screwless connection

Product Information


:
4Ways

:
24AWG

:
16AWG

:
1.5mm²

:
Clamp

:
13.5A

:
800V

:
2

:
WAGO TOPJOB S - 2000 Series - 4 Conduct Through 35mm DIN Terminal Blocks - 13.5A, 16AWG

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4045454966928

113 In stock Need more?

???PF_PDP_RSP_SUP???

£0.68 ( £0.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.61 (£0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --