You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Conduct Through Terminal Block, Push in Cage Clamp, 35mm DIN Rail Mount, 22AWG to 12AWG, 800V, 24A, Grey -
2002-1301
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2002-1301
- Order Code:
- CN17165
- Also Known As:
- GTIN UPC EAN: 4017332999229
- Technical Datasheet:
- 2002-1301 Datasheet
Product Range Selector (WAGO TOPJOB S - 2002 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 24A, 12AWG)
See all from this product rangeProduct Overview
- Push-In CAGE CLAMP® technology, 8kV rated surge voltage
- IEC/EN 60947-7-1 rating, 800V nominal voltage
- 24A rated current, operating tool actuation
- Copper connectable conductor materials
- DIN-35 rail mounting, grey colour
- Polyamide (PA66) insulation material (main housing)
- 2.5mm² nominal cross-section
- Front-entry wiring, strip length is 10 to 12mm
Product Information
- :
- 3Ways
- :
- 22AWG
- :
- 12AWG
- :
- 4mm²
- :
- Clamp
- :
- 24A
- :
- 800V
- :
- 1
- :
- WAGO TOPJOB S - 2002 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 24A, 12AWG
Technical Documents (2)
Also Known As
593 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.61 (£0.73) | ( ) |
10+ | £0.59 (£0.71) | ( ) |
50+ | £0.53 (£0.64) | ( ) |
100+ | £0.46 (£0.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.