You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Conductor 35mm DIN Rail Mount Fuse Terminal Block, Push In Cage Clamp, 12AWG to 22AWG, 250V, 6.3A -
2002-1611/1000-541
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2002-1611/1000-541
- Order Code:
- CN24263
- Product Range
- TOPJOB S 2002-1611 Series
- Also Known As:
- GTIN UPC EAN: 4045454789985
- Technical Datasheet:
- 2002-1611/1000-541 Datasheet
Product Range Selector (TOPJOB S 2002-1611 Series)
See all from this product rangeProduct Overview
- 5x20mm Fuse holder
- LED fuse indicator
Product Information
- :
- 2Ways
- :
- 22AWG to 12AWG
- :
- 4mm²
- :
- Clamp
- :
- 6.3A
- :
- 250V
- :
- 5mm x 20mm
- :
- TOPJOB S 2002-1611 Series
Technical Documents (2)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.54 (£10.25) | ( ) |
10+ | £8.06 (£9.67) | ( ) |
50+ | £7.49 (£8.99) | ( ) |
100+ | £6.78 (£8.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.