You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Terminal, Fuse, Grey, 2.5mm2, 2 Way -
2002-1681
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2002-1681
- Order Code:
- CN17148
- Product Range
- TOPJOBS 2002
- Also Known As:
- GTIN UPC EAN: 4045454974923
- Technical Datasheet:
- 2002-1681 Datasheet
Product Range Selector (TOPJOBS 2002)
See all from this product rangeProduct Overview
- DIN 35 rail-mounted fused terminal block with PUSH-IN CAGE CLAMP® technology
- Up to 30% smaller, significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
- Voltage rating of 400V and current of 10A
- Top entry wiring
- for mini-automotive blade-style fuses
- Grey
Applications
Industrial Automation Control, Factory Automation, Utilities, Motor Drive & Control
Product Information
- :
- 2Ways
- :
- 22AWG to 12AWG
- :
- 22AWG
- :
- 12AWG
- :
- 4mm²
- :
- Clamp
- :
- 10A
- :
- 400V
- :
- Mini Blade-Style Fuses
- :
- TOPJOBS 2002
Technical Documents (1)
Also Known As
165 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.53 (£3.04) | ( ) |
10+ | £2.20 (£2.64) | ( ) |
50+ | £1.98 (£2.38) | ( ) |
100+ | £1.77 (£2.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.