You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Decker 4 Conductor Through Terminal Block, 35mm DIN Rail Mount, Push In Cage Clamp with Marker Carrier, 22AWG to 12AWG, 5 -
2002-2231
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2002-2231
- Order Code:
- CN24264
- Product Range
- TOPJOB S 2002
- Also Known As:
- GTIN UPC EAN: 4044918965316
Product Range Selector (TOPJOB S 2002)
See all from this product rangeProduct Overview
- DIN 35 rail-mounted terminal block with Push In CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Lever termination for faster installation in the field
- Top / Side entry wiring
- Screwless Connection
Product Information
- :
- 4Ways
- :
- 22AWG
- :
- 12AWG
- :
- 4mm²
- :
- Clamp
- :
- 24A
- :
- 600V
- :
- 2
- :
- TOPJOB S 2002
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.58 (£1.90) | ( ) |
10+ | £1.49 (£1.79) | ( ) |
50+ | £1.39 (£1.67) | ( ) |
100+ | £1.25 (£1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.