You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulated Jumper Bar, 3 Way -
2002-403
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2002-403
- Order Code:
- CN17173
- Product Range
- WAGO TOPJOB S 2002 Series - Insulated Jumper Bars
- Also Known As:
- GTIN UPC EAN: 4055143687331
- Technical Datasheet:
- 2002-403 Datasheet
Product Range Selector (WAGO TOPJOB S 2002 Series - Insulated Jumper Bars)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
- :
- Insulated Push-in Jumper Bar
- :
- TOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
- :
- 3Ways
- :
- -
- :
- WAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Technical Documents (2)
Also Known As
133 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 08/07/25
100 more will be available week commencing 08/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.48 (£0.58) | ( ) |
10+ | £0.43 (£0.52) | ( ) |
50+ | £0.39 (£0.47) | ( ) |
100+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.