You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block Insulated Jumper, 1 Way - 

2002-492

2002-492 - Terminal Block Insulated Jumper, 1 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2002-492
Order Code:
CN24362
Product Range
-
Also Known As:
GTIN UPC EAN: 4055143692373
Technical Datasheet:
2002-492   Datasheet
See all Technical Docs

Product Overview

The 2002-492 from Wago is a insulated vertical jumper.
  • Nominal voltage: 500V
  • Rated current: 24A

Product Information


:
Insulated Vertical Jumper

:
DIN Rail Mounted Terminal Blocks - 2002 Series

:
1Ways

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4055143692373

27 In stock Need more?

???PF_PDP_RSP_SUP???

£0.58 ( £0.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.55 (£0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --