You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Pole Multilevel Instalation Terminal Block, Push In, Cage Clamp, 35mm DIN Rail Mount, 22AWG to 12AWG, 24A, 250V, Grey -
2003-7645
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2003-7645
- Order Code:
- CN24365
- Product Range
- TOPJOB S 2003-764x Series
- Also Known As:
- GTIN UPC EAN: 4044918925600
- Technical Datasheet:
- 2003-7645 Datasheet
Product Range Selector (TOPJOB S 2003-764x Series)
See all from this product rangeProduct Overview
- 35mm DIN rail-mounted terminal block with PUSH-IN CAGE CLAMP® technology
- Potential: NT/L/PE
- Significant cost savings through the reduction of panel space & faster installation
- Fits cable of size: 0.25mm² - 4mm² / 22 AWG - 12 AWG
- Nominal cross-section: 2.5mm²
- Nominal voltage: 250V
- Rated current: 24A
- Front entry wiring
Product Information
- :
- 5Ways
- :
- 22AWG
- :
- 12AWG
- :
- 2.5mm²
- :
- Push In
- :
- 24A
- :
- 250V
- :
- 3
- :
- TOPJOB S 2003-764x Series
Technical Documents (2)
Also Known As
149 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.12 (£2.54) | ( ) |
10+ | £2.00 (£2.40) | ( ) |
50+ | £1.86 (£2.23) | ( ) |
100+ | £1.68 (£2.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.