You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Conduct Through Terminal Block, Push in Cage Clamp, 35mm DIN Rail Mount, 20AWG to 8AWG, 800V, 41A, Blue - 

2006-1304

2006-1304 - 2 Conduct Through Terminal Block, Push in Cage Clamp, 35mm DIN Rail Mount, 20AWG to 8AWG, 800V, 41A, Blue
2006-1304 - 2 Conduct Through Terminal Block, Push in Cage Clamp, 35mm DIN Rail Mount, 20AWG to 8AWG, 800V, 41A, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2006-1304
Order Code:
CN24371
Product Range
WAGO TOPJOB S - 2006 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 41A, 8AWG
Also Known As:
GTIN UPC EAN: 4017332999694
Technical Datasheet:
2006-1304   Datasheet
See all Technical Docs

Product Range Selector (WAGO TOPJOB S - 2006 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 41A, 8AWG)

See all from this product range

Product Overview

  • 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
  • Push-in wire termination for faster installation
  • Fits cable of size 0.5mm² - 10mm² / 20 AWG - 8 AWG
  • Nominal cross-section: 6mm²
  • Nominal voltage: 800V
  • Rated Current: 41A
  • Front entry wiring
  • Screwless connection

Product Information


:
3Ways

:
20AWG

:
8AWG

:
6mm²

:
Clamp

:
41A

:
800V

:
1

:
WAGO TOPJOB S - 2006 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 41A, 8AWG

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4017332999694

30 In stock Need more?

???PF_PDP_RSP_SUP???

£1.68 ( £2.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.68 (£2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.58 (£1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.47 (£1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.33 (£1.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --