You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blue Busbar Carrier, 7.5mm -
2009-305
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2009-305
- Order Code:
- CN24376
- Product Range
- Blue Busbar Carriers - 2009 Series
- Also Known As:
- GTIN UPC EAN: 4044918970020
- Technical Datasheet:
- 2009-305 Datasheet
Product Range Selector (Blue Busbar Carriers - 2009 Series)
See all from this product rangeProduct Overview
- End stop function
- Detachable separator plate
Product Information
- :
- TOPJOB®S 35mm DIN Rail Mount Terminal Blocks - 2009 Series
- :
- 7.5mm Busbar Carrier
- :
- Blue Busbar Carriers - 2009 Series
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.21 (£1.45) | ( ) |
10+ | £1.14 (£1.37) | ( ) |
50+ | £1.07 (£1.28) | ( ) |
100+ | £0.97 (£1.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.