You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Conduct Through Terminal Block, Push in Cage Clamp, 35mm DIN Rail Mount, 20AWG to 6AWG, 800V, 57A, Grey -
2010-1301
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2010-1301
- Order Code:
- CN17190
- Also Known As:
- GTIN UPC EAN: 4017332011341
- Technical Datasheet:
- 2010-1301 Datasheet
Product Range Selector (WAGO TOPJOB S - 2010 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 57A, 20AWG)
See all from this product rangeProduct Overview
- DIN 35 rail-mounted terminal block with CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.5mm² - 16mm² / 20 AWG to 6 AWG
- Nominal cross-section: 10mm²
- Nominal voltage: 800V
- Rated voltage: 57A
- Front entry wiring
- Screwless connection
Product Information
- :
- 3Ways
- :
- 20AWG
- :
- 6AWG
- :
- 16mm²
- :
- Clamp
- :
- 57A
- :
- 800V
- :
- 2
- :
- WAGO TOPJOB S - 2010 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 57A, 20AWG
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.54 (£3.05) | ( ) |
| 10+ | £2.20 (£2.64) | ( ) |
| 50+ | £1.95 (£2.34) | ( ) |
| 100+ | £1.75 (£2.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























