You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Wire DIN Rail Terminal Block, Push In Cage Clamp, 24AWG to 16AWG, 500V, 13.5A, Grey - 

2050-311

2050-311 - 2 Wire DIN Rail Terminal Block, Push In Cage Clamp, 24AWG to 16AWG, 500V, 13.5A, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2050-311
Order Code:
CN24291
Product Range
TOPJOB S 2050-31x Series
Also Known As:
GTIN UPC EAN: 4055143964760

Product Range Selector (TOPJOB S 2050-31x Series)

See all from this product range

Product Overview

  • Snap-in foot mount terminal block with CAGE CLAMP® technology
  • Significant cost savings through the reduction of panel space & faster installation
  • Fits cable of size 0.14 - 1.5mm² / 24 AWG to 16 AWG
  • Nominal cross-section: 1mm²
  • Nominal Voltage: 500V
  • Rated current: 13.5A
  • Front entry wiring
  • Screwless Connection

Product Information


:
2Ways

:
24AWG

:
16AWG

:
1mm²

:
Push In

:
13.5A

:
500V

:
1

:
TOPJOB S 2050-31x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4055143964760

80 In stock Need more?

???PF_PDP_RSP_SUP???

£0.72 ( £0.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.72 (£0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.57 (£0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --