You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.25mm² - 4mm² Variocrimp 4 Crimping Tool for Insulated & Uninsulated Ferrules - 

206-1204

206-1204 - 0.25mm² - 4mm² Variocrimp 4 Crimping Tool for Insulated & Uninsulated Ferrules

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
206-1204
Order Code:
TL23164
Product Range
Variocrimp
Also Known As:
GTIN UPC EAN: 4055143868594

Product Range Selector (Variocrimp)

See all from this product range

Product Overview

206-1204 is a Variocrimp 4 crimping tool for insulated and uninsulated ferrules. With “Variocrimp 4,” the built-in crimping pressure control automatically adjusts force to the conductor cross-section used. Only one crimping station is needed to handle the specified conductor range.
  • Precise Crimping: Ensures accurate and reliable connections
  • Interchangeable Die System: Versatile crimping for different applications
  • Ergonomic Design: Comfortable grip for extended use
  • Ratchet Mechanism: Provides consistent crimping pressure
  • Durable Construction: Long-lasting performance and reliability
  • Wire Size Compatibility: Accommodates a range of wire gauges
  • Quick Release Function: Effortless die changes
  • Integrated Safety Lock: Secures the tool when not in use
  • Compact and Lightweight: Easy to carry and store
  • Professional-grade tool for electrical work

Product Information


:
Ratchet

:
0.25mm² to 4mm² Insulated and Uninsulated Contacts

:
Variocrimp

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4055143868594

4 In stock Need more?

???PF_PDP_RSP_SUP???

£124.52 ( £149.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £124.52 (£149.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --