You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm², 10mm² & 16mm² Variocrimp 16 Crimping Tool for Insulated & Uninsulated Ferrules -
206-1216
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 206-1216
- Order Code:
- TL23165
- Product Range
- Variocrimp
- Also Known As:
- GTIN UPC EAN: 4055143885461
Product Range Selector (Variocrimp)
See all from this product rangeProduct Overview
- Pliers body opens automatically after crimping operation
- Selectable cross section: gas-tight crimping
- Square crimp: easy alignment during assembly and better contact in the terminal area
- Crimping can be performed from either side (for left- or right-handed users)
- For 6mm², 10mm² & 16mm² cross sections
- Ergonomically designed handles
- Proven brand quality: functional, ergonomic, sophisticated and reliable
Product Information
- :
- Ratchet
- :
- 10, 8, 6AWG Insulated and Uninsulated Contacts
- :
- Variocrimp
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 28/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
3 more will be available week commencing 28/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £138.84 (£166.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.