You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm - 28mm Cable Stripping Knife -
206-1403
Product Overview
- Precision Cutting: Clean and accurate cable trimming
- Versatile Application: Suitable for various cable types
- Ergonomic Handle: Comfortable grip for ease of use
- Robust Blade: Durable and long-lasting performance
- Integrated Blade Guard: Enhanced user safety
- Compact Design: Easy to carry and store
- Effortless Cable Stripping: Quick and efficient stripping process
- Time-saving tool for electricians and technicians
- Suitable for professional and DIY use
- Reliable tool for cable preparation tasks
Product Information
- :
- -
- :
- 8mm to 28mm
- :
- Cables
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.20 (£30.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.