You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gel Box for 221 Series / 2273 Series Connectors, Grey, 6mm, Size 1 -
207-1431
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 207-1431
- Order Code:
- CN23381
- Product Range
- Gelbox Series
- Technical Datasheet:
- 207-1431 Datasheet
Product Range Selector (Gelbox Series)
See all from this product rangeProduct Overview
- Pre-filled silicon free gel
- No tools required for installation
- Fast and easy installation
- Can be used immediately and accessed again later
- Compatible with Wago connectors 221-612, 221-613, 221-615 and 773-173
Product Information
- :
- Junction Box
- :
- Polypropylene (PP)
- :
- 21.3mm
- :
- 40.1mm
- :
- 38mm
- :
- IPX8
- :
- Grey
- :
- -
- :
- 0.839"
- :
- 1.579"
- :
- 1.496"
- :
- Gelbox Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.15 (£9.78) | ( ) |
5+ | £7.72 (£9.26) | ( ) |
25+ | £7.47 (£8.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.