You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000mm Tin Plated Copper Busbar - 

210-133

210-133 - 1000mm Tin Plated Copper Busbar
210-133 - 1000mm Tin Plated Copper Busbar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
210-133
Order Code:
CN24390
Product Range
-
Also Known As:
GTIN UPC EAN: 4045454229443
Technical Datasheet:
210-133   Datasheet
See all Technical Docs

Product Overview

The 210-133 from Wago is a 1000mm Tin Plated Copper.
  • Rated current: 140A

Product Information


:
TOPJOB S DIN Rail Terminal Blocks

:
1000mm Tin Plated Copper Busbar

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4045454229443

1 In stock Need more?

???PF_PDP_RSP_SUP???

£10.24 ( £12.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.24 (£12.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.66 (£11.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £8.98 (£10.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £8.13 (£9.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --