You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Conductor Through Terminal Block Lever, Push In Cage Clamp, 35mm DIN Rail, 800V, 24A, 22AWG to 12AWG, Grey - 

2102-1201

2102-1201 - 2 Conductor Through Terminal Block Lever, Push In Cage Clamp, 35mm DIN Rail, 800V, 24A, 22AWG to 12AWG, Grey
2102-1201 - 2 Conductor Through Terminal Block Lever, Push In Cage Clamp, 35mm DIN Rail, 800V, 24A, 22AWG to 12AWG, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2102-1201
Order Code:
CN22857
Product Range
TOPJOB S 2102-120x Series
Also Known As:
GTIN UPC EAN: 4055143741729
Technical Datasheet:
2102-1201   Datasheet
See all Technical Docs

Product Range Selector (TOPJOB S 2102-120x Series)

See all from this product range

Product Overview

2-conductor through terminal block with lever. Certified by UL 60079, EN 60079-0, CNCA-C23-01, TP TC 012/2011, IEC 60079-0, IEC 60079, C22.2, IEC 60947, UL 1059. It has a rated impulse voltage (III/3) 8kV/current 24A (ratings per IEC/EN), rated voltage UL (Use Group B) 600V/current UL (Use Group B) 20A, rated voltage CSA (Use Group B) 600V/current CSA (Use Group B) 20A.
  • DIN 35mm rail-mounted terminal block with Lever lock and Push-in CAGE CLAMP® technology
  • Significant cost savings through the reduction of panel space & faster installation
  • Lever termination for faster installation in the field
  • Open Tool slots
  • Fits cable of size 0.25mm² to 4mm² / 22 AWG to 12 AWG
  • Conduct area (CSA): 2.5mm²
  • Nominal Voltage: 800V
  • Rated current: 32A
  • Top entry wiring
  • Screwless Connection

Product Information


:
2Ways

:
22AWG

:
12AWG

:
2.5mm²

:
Clamp

:
24A

:
800V

:
1

:
TOPJOB S 2102-120x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 4055143741729

74 In stock Need more?

???PF_PDP_RSP_SUP???

£0.69 ( £0.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --