You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.8mm End and Intermediate Plate, 3 Conduct Terminal Blocks -
2102-1392
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2102-1392
- Order Code:
- CN22863
- Product Range
- TOPJOB S - 2102 Series - End and Intermediate Plates
- Also Known As:
- GTIN UPC EAN: 4055143745376
- Technical Datasheet:
- 2102-1392 Datasheet
Product Range Selector (TOPJOB S - 2102 Series - End and Intermediate Plates)
See all from this product rangeProduct Overview
- Orange coloured end and intermediate plate for 3-conductor terminal blocks
- Dimension width is 0.8mm x height is 72.2mm x depth from upper-edge of DIN-rail 33mm
- Weight is 1.8g
- Thickness is 0.8mm
Product Information
- :
- TOPJOB S 35mm DIN Rail Terminal Blocks - 2102 Series
- :
- End & Intermediate Plate
- :
- TOPJOB S - 2102 Series - End and Intermediate Plates
Technical Documents (2)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.38 (£0.46) | ( ) |
10+ | £0.36 (£0.43) | ( ) |
50+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.