You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Conductor Ground Terminal Block Lever Push Button Cage Clamp, 35mm DIN Rail, 22AWG to 12AWG, Green -
2102-5207
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2102-5207
- Order Code:
- CN22852
- Product Range
- 2102-520x Series
- Also Known As:
- GTIN UPC EAN: 4055143741903
- Technical Datasheet:
- 2102-5207 Datasheet
Product Range Selector (2102-520x Series)
See all from this product rangeProduct Overview
- DIN 35mm rail-mounted terminal block with Lever lock and Push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Lever termination for faster installation in the field
- Push button release
- Fits cable of size 0.25mm² to 4mm² / 22 AWG to 12 AWG
- Conduct area (CSA): 2.5mm²
- Nominal Voltage: 800V
- Rated current: 32A
- Top entry wiring
- Screwless Connection
Product Information
- :
- 2Ways
- :
- 22AWG
- :
- 12AWG
- :
- 2.5mm²
- :
- Clamp
- :
- 24A
- :
- 800V
- :
- 1
- :
- 2102-520x Series
Technical Documents (3)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.84 (£3.41) | ( ) |
10+ | £2.72 (£3.26) | ( ) |
50+ | £2.47 (£2.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.