You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Conductor Through DIN Rail Terminal Block, Lever Push In Cage Clamp, Open Tool Slots, 35mm DIN Rail, 8AWG to 20AWG, 800V AC, 4 - 

2106-1204

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2106-1204
Order Code:
CN22840
Product Range
2106-120x Series
Also Known As:
GTIN UPC EAN: 4055143742023
Technical Datasheet:
2106-1204   Datasheet
See all Technical Docs

Product Range Selector (2106-120x Series)

See all from this product range

Product Overview

2-conductor through terminal block with a lever. Certified by UL 60079, EN 60079-0, CNCA-C23-01, TP TC 012/2011, IEC 60079-0, EN 60947, C22.2, UL 1059, IEC 60079. It has rated impulse voltage (III/3) 8kV/ current 41A (IEC/EN 60947-7-1), rated voltage UL (Use Group B) 600V, current UL (Use Group B) 50A, 30A, rated voltage CSA (Use Group B) 600V/ current CSA (Use Group B) 45A.
  • DIN 35 rail-mounted terminal block with LEVER & PUSH-IN CAGE CLAMP® technology
  • Significant cost savings through the reduction of panel space & faster installation
  • Lever termination for faster installation in the field
  • Open Tool slots
  • Fits cable of size 0.5mm² to 10mm² / 20AWG to 8AWG
  • Conduct area (CSA): 6mm²
  • Nominal Voltage: 800V
  • Rated current: 41A
  • Front entry wiring
  • Screwless Connection

Product Information


:
2Ways

:
20AWG

:
8AWG

:
6mm²

:
Clamp

:
41A

:
800V

:
1

:
2106-120x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 4055143742023

7 In stock Need more?

???PF_PDP_RSP_SUP???

£1.31 ( £1.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.31 (£1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.15 (£1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --