You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Conductor Ground Through Terminal Block with Lever and Push-In Cage Clamp , 35mm DIN Rail, 20AWG to 6AWG, Green - 

2110-1207

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2110-1207
Order Code:
CN22785
Product Range
TOPJOB S 2110-120x Series
Technical Datasheet:
2110-1207   Datasheet
See all Technical Docs

Product Range Selector (TOPJOB S 2110-120x Series)

See all from this product range

Product Overview

The 2110-1207 from Wago is a ground / earth 2 Conductor 35mm through terminal block with push in cage clamp and lever lock. The new designed replaces the conventional 35mm screw terminal blocks making installation quick and easy.
  • 35mm DIN rail mounted 2 Conductor terminal blocks with lever and push-in CAGE CLAMP® technology
  • Significant cost savings through the reduction of panel space and installation
  • Lever termination for faster installation in the field
  • Fits cable sizes: 0.5mm² to 16mm² / 6AWG to 20AWG
  • Nominal cross section: 10mm²
  • Front entry wiring
  • Screwless conenction

Product Information


:
2Ways

:
20AWG

:
6AWG

:
10mm²

:
Clamp

:
-

:
-

:
1

:
TOPJOB S 2110-120x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

23 In stock Need more?

???PF_PDP_RSP_SUP???

£4.54 ( £5.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.54 (£5.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.36 (£5.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.96 (£4.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --