You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Conductor Through Terminal Block with Lever and Push Button, Push-In Cage Clamp , 35mm DIN Rail, 20AWG to 6AWG, 800V, 57A, Gre -
2110-5201
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2110-5201
- Order Code:
- CN22782
- Product Range
- TOPJOB S 2110-520x Series
- Technical Datasheet:
- 2110-5201 Datasheet
Product Range Selector (TOPJOB S 2110-520x Series)
See all from this product rangeProduct Overview
- 35mm DIN rail mounted 2 Conductor terminal block with lever and push button with push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space and installation
- Lever termination for faster installation in the field
- Fits cable sizes: 0.5mm² to 16mm² / 6AWG to 20AWG
- Nominal cross section: 10mm²
- Nominal voltage: 800V
- Rated current: 57A
- Front entry wiring
- Screwless conenction
Product Information
- :
- 2Ways
- :
- 20AWG
- :
- 6AWG
- :
- 10mm²
- :
- Clamp
- :
- 57A
- :
- 800V
- :
- 1
- :
- TOPJOB S 2110-520x Series
Technical Documents (2)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.10 (£2.52) | ( ) |
10+ | £2.02 (£2.42) | ( ) |
50+ | £1.84 (£2.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.