You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1mm Intermediate End Plate - 

2116-1392

2116-1392 - 1mm Intermediate End Plate

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2116-1392
Order Code:
CN22873
Product Range
2116-139x Series
Also Known As:
GTIN UPC EAN: 4055143747578

Product Range Selector (2116-139x Series)

See all from this product range

Product Overview

The 2116-1392 is an End and intermediate plate; 1 mm thick
  • DIN 35 rail-mounted terminal block with LEVER & PUSH-IN CAGE CLAMP® technology
  • Significant cost savings through the reduction of panel space & faster installation
  • Orange
  • Top / Side entry wiring
  • Screwless Connection

Applications

Industrial Automation Control, Low Voltage, Motor Drive & Control, Power Supplies

Product Information


:
TOPJOB S 35mm DIN Rail 3 Conductor Terminal Blocks - 2116-139x Series

:
End & Intermediate Plate

:
2116-139x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4055143747578

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.63 ( £0.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.55 (£0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --