You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Conductor Through Terminal Block with Lever and Push Button Cage Clamp, 800V, 76A, 20AWG to 4AWG, 35mm DIN Rail, Blue - 

2116-5304

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2116-5304
Order Code:
CN22870
Product Range
TOPJOB S - 2116-530x Series
Also Known As:
GTIN UPC EAN: 4055143746151
Technical Datasheet:
2116-5304   Datasheet
See all Technical Docs

Product Range Selector (TOPJOB S - 2116-530x Series)

See all from this product range

Product Overview

The 2116-5304 is a 3-conductor through terminal block; with lever and push-button; 16 mm²; with test port; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®
  • DIN 35 rail-mounted terminal block with LEVER & PUSH-BUTTON CAGE CLAMP® technology
  • Significant cost savings through the reduction of panel space & faster installation
  • Lever & Push Button termination for simple faster installation
  • Fits cable of size 0.5-25mm² / 20 to 4 AWG
  • Blue
  • Voltage rating of 800V and current of 76A
  • Top / Side entry wiring
  • Screwless Connection

Applications

Industrial Automation Control, Low Voltage, Motor Drive & Control, Power Supplies

Product Information


:
3Ways

:
20AWG

:
6AWG

:
16mm²

:
Clamp

:
76A

:
800V

:
1

:
TOPJOB S - 2116-530x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 4055143746151

16 In stock Need more?

???PF_PDP_RSP_SUP???

£3.42 ( £4.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.42 (£4.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.28 (£3.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --