You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Conductor Ground Through Terminal Block with Push Button and Test Port, 35mm DIN Rail, 22AWG to 12AWG, Yellow / Green - 

2202-1207

2202-1207 - 2 Conductor Ground Through Terminal Block with Push Button and Test Port, 35mm DIN Rail, 22AWG to 12AWG,  Yellow / Green
2202-1207 - 2 Conductor Ground Through Terminal Block with Push Button and Test Port, 35mm DIN Rail, 22AWG to 12AWG,  Yellow / Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2202-1207
Order Code:
CN22805
Product Range
WAGO - TOPJOB S - 2202 Series - 2 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button
Also Known As:
GTIN UPC EAN: 4055143713580
Technical Datasheet:
2202-1207   Datasheet
See all Technical Docs

Product Range Selector (WAGO - TOPJOB S - 2202 Series - 2 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button)

See all from this product range

Product Overview

The 2202-1207 from Wago is a ground / earth 2 Conductor 35mm through terminal block with push in cage clamp and push button. The new designed replaces the conventional 35mm screw terminal blocks making installation quick and easy.
  • 35mm DIN rail-mounted terminal blocks with PUSH-BUTTON CAGE CLAMP® technology
  • Push Button termination for simple faster installation
  • Fits cable of size 0.25mm² to 4mm² / 22 to 12 AWG
  • Front entry wiring
  • Screwless Connection

Product Information


:
2Ways

:
22AWG

:
12AWG

:
2.5mm²

:
Clamp

:
24A

:
800V

:
1

:
WAGO - TOPJOB S - 2202 Series - 2 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4055143713580

93 In stock Need more?

???PF_PDP_RSP_SUP???

£2.21 ( £2.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.21 (£2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.13 (£2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.94 (£2.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --