You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Screw Mounting Carrier -
221-2522
New- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 221-2522
- Order Code:
- CN26956
- Product Range
- WAGO - 221 Series - Inline Screw Mounting Carriers
- Technical Datasheet:
- 221-2522 Datasheet
Product Range Selector (WAGO - 221 Series - Inline Screw Mounting Carriers)
See all from this product rangeProduct Overview
- Mounting type: Screw
- Insulation material (main housing): Polyamide (PA66)
- Drilled hole diameter for snap-in mounting foot with tolerance: 3.5mm
Product Information
- :
- WAGO - 221 Series - Inline Terminal Blocks
- :
- 2 Way Mounting Carrier
- :
- WAGO - 221 Series - Inline Screw Mounting Carriers
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.68 (£0.82) | ( ) |
10+ | £0.65 (£0.78) | ( ) |
50+ | £0.63 (£0.76) | ( ) |
100+ | £0.59 (£0.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.