You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole Terminal Block / Splicing Connector with Orange Lever Lock, 4mm, 450V, 32A -
221-413
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 221-413
- Order Code:
- CN20136
- Also Known As:
- GTIN UPC EAN: 4050821808442
- Technical Datasheet:
- 221-413 Datasheet
Product Range Selector (WAGO - 221 Series - 4mm² Terminal Block / Splicing Connectors with Orange Lever Locks)
See all from this product rangeProduct Overview
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Connect solid, stranded and fine-stranded conductors
- Easily terminate conductors from 0.14mm² to 4mm²
- Save time for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 32A
- Voltage: 450V AC
- Ambient temperature: 85°C
- Clear with orange levers
- Side entry type
- Dimensions (WxHxD): 18.8x18.6x8.4mm
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Product Information
- :
- -
- :
- 3Ways
- :
- 24AWG to 12AWG
- :
- 24AWG
- :
- 12AWG
- :
- 4mm²
- :
- Push In Lock
- :
- 32A
- :
- 450V
- :
- WAGO - 221 Series - 4mm² Terminal Block / Splicing Connectors with Orange Lever Locks
Technical Documents (3)
Also Known As
23,285 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.34 (£0.41) | ( ) |
| 10+ | £0.31 (£0.37) | ( ) |
| 100+ | £0.29 (£0.35) | ( ) |
| 500+ | £0.26 (£0.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























