You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole Terminal Block / Splicing Connector with Lever Lock, 4mm, 450V, 32A, Green Range, ECO Friendly -
221-423
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 221-423
- Order Code:
- CN24855
- Product Range
- WAGO - Green 221 Series - 4mm² Terminal Block / Splicing Connectors with Green Lever Locks
- Technical Datasheet:
- 221-423 Datasheet
Product Range Selector (WAGO - Green 221 Series - 4mm² Terminal Block / Splicing Connectors with Green Lever Locks)
See all from this product rangeProduct Overview
- Made partially from post-consumer recycled material (such as recycled PET bottles) and bio-based recyclables from industrial and household use
- Reduced consumption of fossil resources
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Easily terminate conductors from 0.14 to 4 mm²
- Connect solid, stranded and fine-stranded conductors
- Time savings for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 32A
- Voltage: 450V AC
- Ambient temperature: 85°C
- Clear with green levers
- Side entry wiring type
- Dimensions (WxHxD): 18.6x8.4x18.6mm
Product Information
- :
- -
- :
- 3Ways
- :
- 24AWG to 12AWG
- :
- 4mm²
- :
- Push In Lock
- :
- 32A
- :
- 450V
- :
- WAGO - Green 221 Series - 4mm² Terminal Block / Splicing Connectors with Green Lever Locks
Technical Documents (1)
682 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.54 (£0.65) | ( ) |
10+ | £0.51 (£0.61) | ( ) |
50+ | £0.47 (£0.56) | ( ) |
100+ | £0.43 (£0.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.