You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm Mounting Carrier, 2, 3 & 5 Way - 221 Series, Orange - 

221-500

221-500 - 4mm Mounting Carrier, 2, 3 & 5 Way - 221 Series, Orange

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
221-500
Order Code:
CN21563
Product Range
WAGO 221 Series - 35mm DIN Rail Mounting Carriers - 4mm
Also Known As:
GTIN UPC EAN: 4055143421942
Technical Datasheet:
221-500   Datasheet
See all Technical Docs

Product Range Selector (WAGO 221 Series - 35mm DIN Rail Mounting Carriers - 4mm)

See all from this product range

Product Overview

The 221-500 from Wago is a 4mm mounting carrier for 2, 3 and 5 way compact splicing connectors.
  • Polyamide (PA66) insulation material
  • Dimensions (WxHxD): 17.5x25.5x77.6mm

Applications

Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC

Product Information


:
WAGO 221 Series Terminal Blocks - 4mm²

:
WAGO 221 Series - 35mm DIN Rail Mounting Carrier - Orange

:
WAGO 221 Series - 35mm DIN Rail Mounting Carriers - 4mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4055143421942

609 In stock Need more?

???PF_PDP_RSP_SUP???

£0.62 ( £0.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --