You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Way Mounting Carrier, 4mm, White -
221-503
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 221-503
- Order Code:
- CN21557
- Product Range
- WAGO 221 Series - 4mm² White Mounting Carriers
- Also Known As:
- GTIN UPC EAN: 4055143640794
- Technical Datasheet:
- 221-503 Datasheet
Product Range Selector (WAGO 221 Series - 4mm² White Mounting Carriers)
See all from this product rangeProduct Overview
- Dimensions (WxHxD): 23.7x16.9x52.8mm
Product Information
- :
- Wago 221 Series 3 Conductor Terminal Blocks
- :
- Mounting Carrier
- :
- WAGO 221 Series - 4mm² White Mounting Carriers
Technical Documents (1)
Also Known As
101 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.54 (£0.65) | ( ) |
10+ | £0.51 (£0.61) | ( ) |
100+ | £0.48 (£0.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.